Siemens SENTRON SENTRON 3 Phase Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 265-555
- Mfr. Part No.:
- 8US1213-4AH04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€287.09
(exc. VAT)
€353.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.09 |
*price indicative
- RS Stock No.:
- 265-555
- Mfr. Part No.:
- 8US1213-4AH04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Busbar | |
| Standards/Approvals | UKCA, EAC, CE, RoHS, ABS | |
| Current Rating | 590A | |
| Pitch | 60mm | |
| Series | SENTRON | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Busbar | ||
Standards/Approvals UKCA, EAC, CE, RoHS, ABS | ||
Current Rating 590A | ||
Pitch 60mm | ||
Series SENTRON | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Device Adapter represents a versatile and dependable solution for your electrical connections, specifically designed for MCCB applications. This high-performance accessory features a robust build, ensuring compatibility with various 3-pole systems. With a clever design that integrates seamlessly into your existing setups, it offers an effective means of enhancing power distribution reliability.
Facilitates tubular connections for optimal electrical conductivity
Provides compliance with marine and shipping standards
Related links
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Schneider Electric Linergy LA9Z 3 Phase Busbar 60 mm Pitch
