Siemens SENTRON Busbar, 500 V
- RS Stock No.:
- 266-515
- Mfr. Part No.:
- 5SF6220
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
€295.49
(exc. VAT)
€363.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €295.49 | €73.873 |
*price indicative
- RS Stock No.:
- 266-515
- Mfr. Part No.:
- 5SF6220
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 500 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Number of Poles | 3 | |
| For Use With | 5/10 mm Busbars | |
| Standards/Approvals | EAC | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 500 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Number of Poles 3 | ||
For Use With 5/10 mm Busbars | ||
Standards/Approvals EAC | ||
Current Rating 63A | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Base offers robust performance and reliability for electrical installations. Designed to accommodate three poles, it ensures compatibility with DIII fuse systems, streamlining your electrical configurations. Engineered for efficiency, its dimensions make it suitable for compact spaces while accommodating considerable operational requirements.
Constructed without a cover for greater accessibility
Inset gauge design promotes easier integration with existing systems
Meets various safety certifications for dependable operation
Low net weight facilitates straightforward handling and installation
Related links
- Siemens SENTRON SENTRON Busbar, 500 V
- Siemens SIRIUS 3RV2 3 Phase Busbar, 500 V
- Eaton Eaton Distribution Parts 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 1 Phase Busbar, 500 V
