Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- RS Stock No.:
- 255-097
- Mfr. Part No.:
- 219573 EVG-2PHAS/4MODUL/HI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4.01
(exc. VAT)
€4.93
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.01 |
*price indicative
- RS Stock No.:
- 255-097
- Mfr. Part No.:
- 219573 EVG-2PHAS/4MODUL/HI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 500 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Devices With Auxiliary Switch, 2 Devices | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 500 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Devices With Auxiliary Switch, 2 Devices | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
Current Rating 63A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to meet the demanding requirements of modern electrical installations. Boasting the Eaton Moeller series technology, it caters to auxiliary contact units with exceptional reliability. With a two pole design and a flexible configurability, it is crafted for seamless integration into various electrical systems. The product stands out with its compliance to RoHS standards, ensuring environmentally responsible performance. Engineered for efficient power distribution, this busbar not only enhances circuit stability but also optimises space in compact environments.
Insulated design enhances safety during operations
Compatible with a variety of Eaton devices for flexibility
Lightweight construction allows for easy handling and installation
Suitable for installation with residual current circuit breakers
Efficiently supports a high number of modular spacings
Designed to withstand short circuit scenarios for added reliability
Fork electric connection type allows for swift setup
Compact dimensions ensure fit in constrained spaces
Related links
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 2 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole xPole - Busbar 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
- Eaton EVG Eaton Moeller 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
