Siemens SENTRON 4 Phase Busbar

Subtotal (1 unit)*

€220.13

(exc. VAT)

€270.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€220.13

*price indicative

RS Stock No.:
328-518
Mfr. Part No.:
5ST2521
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SENTRON

Electrical Phase

4

Standards/Approvals

UkCA EAC CE

Number of Modules

24

COO (Country of Origin):
FR
The Siemens Busbar, 4-phase, 24 modules Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement.

4 phase

24 modules

Can be universally retrofitted with all additional components

User-friendly and easy installation and connection technology

Reliable safety during installation with standard touch protection

Optimized technology for your safety only from Siemens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy