Siemens SENTRON SENTRON 4 Phase Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 266-514
- Mfr. Part No.:
- 8US1922-1AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€14.23
(exc. VAT)
€17.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.23 |
*price indicative
- RS Stock No.:
- 266-514
- Mfr. Part No.:
- 8US1922-1AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SENTRON | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | Busbar | |
| Standards/Approvals | ABS, UKCA, RoHS, CE, EAC | |
| Pitch | 60mm | |
| Series | SENTRON | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SENTRON | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With Busbar | ||
Standards/Approvals ABS, UKCA, RoHS, CE, EAC | ||
Pitch 60mm | ||
Series SENTRON | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens End Cover is engineered to enhance the performance and reliability of your electrical installations. Designed specifically for compatibility with the 4-pole busbar system, it integrates seamlessly into your systems, ensuring optimal support and protection. The robust design and high-quality materials used in manufacturing ensure durability while meeting stringent safety standards.
Lightweight design allows for easy handling and application
Meets rigorous safety standards for peace of mind
Optimises support for electrical components maintaining system integrity
Related links
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON Busbar Cover 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar, 1 mm Pitch
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
