Siemens SENTRON 5ST 3 Phase Busbar, 400 V, 18 mm Pitch
- RS Stock No.:
- 328-527
- Mfr. Part No.:
- 5ST3785-4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€54.76
(exc. VAT)
€67.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.76 |
*price indicative
- RS Stock No.:
- 328-527
- Mfr. Part No.:
- 5ST3785-4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | 7 x Compact Devices, 1 x RCCB 3P+N, 1 x MCB 3P | |
| Standards/Approvals | CE, EAC, UKCA, RoHS | |
| Current Rating | 63A | |
| Pitch | 18mm | |
| Series | 5ST | |
| Colour | Light Grey | |
| Number of Modules | 9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With 7 x Compact Devices, 1 x RCCB 3P+N, 1 x MCB 3P | ||
Standards/Approvals CE, EAC, UKCA, RoHS | ||
Current Rating 63A | ||
Pitch 18mm | ||
Series 5ST | ||
Colour Light Grey | ||
Number of Modules 9 | ||
- COO (Country of Origin):
- DE
The Siemens Compact Pin Busbar designed for efficient and safe electrical distribution in modular installation devices. It configured for 3-phase systems with a neutral conductor positioned on the right. The design includes touch protection and is cuttable for customized installation lengths.
9 devices suitable for fitting
400V operating voltage
63A operating current
cross section 10 mm sq
Related links
- Siemens SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 1.5 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 400 V ac
