Schneider Electric Linergy Linergy 2 Phase Busbar Adapter, 690 V, 60 mm Pitch
- RS Stock No.:
- 357-758
- Mfr. Part No.:
- LA9ZA32626
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€529.07
(exc. VAT)
€650.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €529.07 | €264.535 |
*price indicative
- RS Stock No.:
- 357-758
- Mfr. Part No.:
- LA9ZA32626
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Adapter | |
| Rated Operational Voltage | 690 V | |
| Range | Linergy | |
| Electrical Phase | 2 | |
| Number of Poles | 3 | |
| Standards/Approvals | RoHS, IEC 60529 | |
| Series | Linergy | |
| Current Rating | 63A | |
| Pitch | 60mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Adapter | ||
Rated Operational Voltage 690 V | ||
Range Linergy | ||
Electrical Phase 2 | ||
Number of Poles 3 | ||
Standards/Approvals RoHS, IEC 60529 | ||
Series Linergy | ||
Current Rating 63A | ||
Pitch 60mm | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric GV3 63A plate, with dimensions of 117x260mm, is designed for IEC and UL standards. It is suitable for a 60mm busbar interaxis, providing secure and reliable connections in electrical systems. Ideal for use in high-power industrial applications requiring compact and efficient distribution solutions.
P20 conforming to IEC 60529
Adaptors for busbar systems
Related links
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy LA9Z 3 Phase Busbar 60 mm Pitch
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 54 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 45 mm Pitch
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Eaton BBA0K-32 Busbar Adapter, 690 V
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
