Schneider Electric Linergy Linergy 3 Phase Busbar Adapter, 690 V, 60 mm Pitch
- RS Stock No.:
- 358-409
- Mfr. Part No.:
- LA9ZA32443
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 4 units)*
€586.81
(exc. VAT)
€721.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €586.81 | €146.703 |
*price indicative
- RS Stock No.:
- 358-409
- Mfr. Part No.:
- LA9ZA32443
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar Adapter | |
| Range | Linergy | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | IEC 60529, RoHS | |
| Series | Linergy | |
| Pitch | 60mm | |
| Current Rating | 32A | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar Adapter | ||
Range Linergy | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals IEC 60529, RoHS | ||
Series Linergy | ||
Pitch 60mm | ||
Current Rating 32A | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric Mounting plate LA9Z 1x3P 32A is designed for use with GV2LE/P and ME+LC1D devices. It has compact dimensions of 63x200x63mm, providing secure and organized installation. This plate ensures reliable mounting for 32A-rated components in industrial applications.
P20 conforming to IEC 60529
Adaptors for busbar systems
Related links
- Schneider Electric Linergy Linergy 2 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 54 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 45 mm Pitch
- Schneider Electric Linergy LA9Z 3 Phase Busbar 60 mm Pitch
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy LA9Z Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
