ABB SMISSLINE TP ZLS Busbar
- RS Stock No.:
- 231-9549
- Mfr. Part No.:
- 2CCF002772R0001 ZLS200
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€47.84
(exc. VAT)
€58.84
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €47.84 |
*price indicative
- RS Stock No.:
- 231-9549
- Mfr. Part No.:
- 2CCF002772R0001 ZLS200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Range | SMISSLINE TP | |
| For Use With | Socket | |
| Standards/Approvals | No | |
| Series | ZLS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Range SMISSLINE TP | ||
For Use With Socket | ||
Standards/Approvals No | ||
Series ZLS | ||
- COO (Country of Origin):
- CH
The ABB Busbar for socket which has rated current of 125 A.
Galvanic plated
Related links
- ABB SmiSSline ZLS Busbar Side Cover
- ABB SMISSLINE TP Busbar System Auxiliary Switch Kit for use with Plug-in Distribution Systems Accessories
- ABB SMISSLINE Series Busbar for Use with SMISSLINE TP
- ABB SMISSLINE Series Auxiliary Switch for Use with SMISSLINE TP Busbar System
- ABB Busbar for use with SMISSLINE TP
- ABB LB, 40A LA Busbar for use with SMISSLINE TP
- ABB SMISSLINE TP DIN Rail Type C, Type C
- ABB SMISSLINE TP SMISSLINE TP System Miniature Circuit Breaker 500mA 415V ac AC, 10 kA Breaking