Schneider Electric Acti9 Acti9 Busbar, 415 V ac, 18 mm Pitch
- RS Stock No.:
- 446-858
- Mfr. Part No.:
- A9XPH206
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€141.69
(exc. VAT)
€174.28
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €141.69 | €14.169 |
*price indicative
- RS Stock No.:
- 446-858
- Mfr. Part No.:
- A9XPH206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V ac | |
| Range | Acti9 | |
| Standards/Approvals | EN/IEC 61439-1 | |
| Series | Acti9 | |
| Current Rating | 100A | |
| Pitch | 18mm | |
| Colour | White | |
| Number of Modules | 6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V ac | ||
Range Acti9 | ||
Standards/Approvals EN/IEC 61439-1 | ||
Series Acti9 | ||
Current Rating 100A | ||
Pitch 18mm | ||
Colour White | ||
Number of Modules 6 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Comb busbar with 1L+N configuration, 18 mm pitch, supports 6 modules and a current rating of 100 A. Designed for quick and reliable distribution in modular installations.
EN/IEC 61439-1 Standard
Related links
- Schneider Electric Acti9 Acti9 Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Busbar 19 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 2 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
