Schneider Electric Acti9 Acti9 Busbar, 415 V ac, 18 mm Pitch
- RS Stock No.:
- 466-543
- Mfr. Part No.:
- A9XPH320
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€387.70
(exc. VAT)
€476.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €387.70 | €77.54 |
*price indicative
- RS Stock No.:
- 466-543
- Mfr. Part No.:
- A9XPH320
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V ac | |
| Range | Acti9 | |
| Standards/Approvals | EN/IEC 61439-1 | |
| Current Rating | 100A | |
| Series | Acti9 | |
| Pitch | 18mm | |
| Number of Modules | 20 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V ac | ||
Range Acti9 | ||
Standards/Approvals EN/IEC 61439-1 | ||
Current Rating 100A | ||
Series Acti9 | ||
Pitch 18mm | ||
Number of Modules 20 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Schneider Electric Acti9 comb busbar is designed for 3L configuration with an 18 mm pitch, supporting 20 modules. It is rated for 100 A and complies with EN/IEC 61439-1 standards.
Connector type Tooth
Marking L1 L2 L3
Insulation Insulated
Device presentation Cuttable
Related links
- Schneider Electric Acti9 Acti9 Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 2 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
