Schneider Electric Acti9 Acti9 Busbar, 415 V ac, 18 mm Pitch
- RS Stock No.:
- 599-662
- Mfr. Part No.:
- A9XPH208
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€143.43
(exc. VAT)
€176.42
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €143.43 | €14.343 |
*price indicative
- RS Stock No.:
- 599-662
- Mfr. Part No.:
- A9XPH208
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V ac | |
| Range | Acti9 | |
| Standards/Approvals | EN/IEC 61439-1 | |
| Pitch | 18mm | |
| Current Rating | 100 A | |
| Series | Acti9 | |
| Colour | White | |
| Number of Modules | 8 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V ac | ||
Range Acti9 | ||
Standards/Approvals EN/IEC 61439-1 | ||
Pitch 18mm | ||
Current Rating 100 A | ||
Series Acti9 | ||
Colour White | ||
Number of Modules 8 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Connection comb is a reliable and adaptable accessory for efficient electrical distribution. Designed specifically for the Acti9 iC60 and Acti9 Vigi iC60 ranges, it ensures streamlined installation and performance. It is compatible with differential residual devices (25 A), featuring six paths (N + L + Vigi) with isolated connectors for improved safety.
IP20 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Acti9 Acti9 Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 2 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Busbar 19 mm Pitch
- Schneider Electric Acti9 iC60 Busbar 18 mm Pitch
