Siemens Metal Siemens 3WA size 1 Busbar

Subtotal (1 unit)*

€376.28

(exc. VAT)

€462.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€376.28

*price indicative

RS Stock No.:
627-284
Mfr. Part No.:
8PQ6000-4BA78
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Material

Metal

Range

Siemens

Number of Poles

4

For Use With

3WA size 1

Standards/Approvals

General Product Approval, other, Environmental Confirmations

Series

3WA size 1

COO (Country of Origin):
DE
The Siemens cable connection is a robust and reliable solution designed for various industrial applications. This product integrates advanced engineering with practical functionality, ensuring seamless operation in demanding environments. With its fixed-mounted design and a width of 600 mm, it effortlessly accommodates standard cable connections in three or four pole configurations. The metal construction not only guarantees durability but also contributes to the overall aesthetic appeal of your setup. Whether used in new installations or as part of a retrofitting project, it provides excellent performance, making it the choice for professionals seeking quality and reliability in their electrical components.

Fixed-mounted design enhances installation efficiency

Metal construction ensures high durability and robustness

Versatile size supports 3 or 4-pole connections

Environmentally compliant with relevant certifications

Sleek appearance blends seamlessly with modern designs

User-friendly access to manuals and support online

Comprehensive online resources facilitate informed decision-making

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy