Siemens Plastic Siemens 3WA size 2 Busbar
- RS Stock No.:
- 627-434
- Mfr. Part No.:
- 8PQ6000-5BA47
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,032.44
(exc. VAT)
€1,269.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,032.44 |
*price indicative
- RS Stock No.:
- 627-434
- Mfr. Part No.:
- 8PQ6000-5BA47
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Plastic | |
| Range | Siemens | |
| Number of Poles | 4 | |
| For Use With | 3WA size 2 (Air Circuit Breaker or similar device), for cover, fixed-mounted, withdrawable configuration, Vertical busbar | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 2 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Plastic | ||
Range Siemens | ||
Number of Poles 4 | ||
For Use With 3WA size 2 (Air Circuit Breaker or similar device), for cover, fixed-mounted, withdrawable configuration, Vertical busbar | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 2 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens connection vertical busbar is an engineering marvel designed to meet the rigorous demands of modern electrical distribution systems. With a robust and adaptable design, it is suitable for both fixed-mounted and withdrawable applications. Its impressive width of 800 mm allows for seamless integration into various setups, ensuring flexibility for installation and operation. The busbar's clean white appearance complements any environment, while its well-considered dimensions and lightweight design make it an excellent choice for optimal space utilisation. This busbar represents siemens commitment to providing high-quality solutions tailored to meet industrial requirements, ensuring safety and reliability in every application. Additional features such as certified approvals highlight its compliance with stringent industry standards, making it a trusted choice for professionals seeking dependable electrical components.
Designed for reliable performance in a variety of applications
Features a sleek and modern aesthetic that fits well in diverse environments
Easy to install, contributing to time and cost efficiency on-site
Constructed with durable materials to withstand demanding conditions
Meets industry standards, assuring peace of mind for users
Offers compatibility with various sizes, enhancing versatility
Lightweight construction aids in simpler handling and installation
Related links
- Siemens Plastic Siemens 3WA size 2 Busbar
- Siemens Plastic Siemens 3WA size 1 Busbar
- Siemens Metal Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens Plastic Smoke Alarm, 85 dB
- Siemens Plastic Front Plate Enclosure Front Plate 450 mm L for Use with 8GK
- Siemens 8PQ Series Sheet Steel Insulation Strip for Use with 3WA
- Siemens SIVACON S4 Sivacon S4 Busbar
