Siemens Plastic Siemens 3WA size 1 Enclosure Accessory
- RS Stock No.:
- 627-347
- Mfr. Part No.:
- 8PQ6000-5BA46
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€897.46
(exc. VAT)
€1,103.88
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €897.46 |
*price indicative
- RS Stock No.:
- 627-347
- Mfr. Part No.:
- 8PQ6000-5BA46
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Range | Siemens | |
| Material | Plastic | |
| Number of Poles | 4 | |
| For Use With | Vertical busbar, 3WA size 1, fixed-mounted, withdrawable configuration | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 1 | |
| Current Rating | 1600 A | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Range Siemens | ||
Material Plastic | ||
Number of Poles 4 | ||
For Use With Vertical busbar, 3WA size 1, fixed-mounted, withdrawable configuration | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 1 | ||
Current Rating 1600 A | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens connection vertical busbar is engineered for high-performance and reliability in electrical distribution applications. With a focus on quality and adaptability, this product offers fixed-mounted or withdrawable configurations, providing flexible installation options for varying project demands. The robust white plastic housing ensures durability while enhancing the visual appeal of your installation. Designed specifically for 3 or 4-pole systems, it accommodates a maximum current rating of 1,600 A, making it an excellent choice for heavy-duty environments. Its compact dimensions a height of 300 mm and width of 800 mm combined with a lightweight structure of just 7.55 kg, enable easy handling and installation. With a commitment to environmental standards, this busbar not only meets regulations but also promotes efficient energy usage, ensuring your operations align with sustainability goals.
The product caters to versatile installation needs with both fixed and withdrawable options
It supports high current handling, suitable for demanding electrical applications
The elegant design offers a clean aesthetic, contributing positively to the workspace ambiance
Built with robust materials, ensuring longevity and resilience in challenging environments
It complies with stringent environmental requirements, highlighting a commitment to sustainability
Easy integration with existing electrical infrastructure due to its compact dimensions
