Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch

Subtotal (1 pack of 8 units)*

€113.35

(exc. VAT)

€139.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€113.35€14.169

*price indicative

RS Stock No.:
266-605
Mfr. Part No.:
8US1922-2EA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Rated Operational Voltage

690 V

Product Type

Busbar

Range

SENTRON

For Use With

Busbar

Standards/Approvals

ABS, EAC, UKCA, CE, RoHS

Series

SENTRON

Pitch

60mm

Colour

Metallic

COO (Country of Origin):
DE
The Siemens Cover Profile Holder is expertly designed for the blanking needs of busbar systems. Engineered for compatibility with a 60 mm centre-to-centre spacing, it assures a precise fit while facilitating easy access to vital electrical components. With its robust construction, the product not only enhances the aesthetic appeal of the system but also offers protection against dust and accidental contact. Suited for both commercial and industrial applications, this accessory represents a practical solution for maintaining operational integrity within electrical installations.

Streamlined installation process saves time and effort

Compatible with existing busbar systems for effortless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy