Schneider Electric Linergy Linergy Busbar Connector, 690 V
- RS Stock No.:
- 654-899
- Mfr. Part No.:
- LVS04412
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€884.70
(exc. VAT)
€1,088.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €884.70 |
*price indicative
- RS Stock No.:
- 654-899
- Mfr. Part No.:
- LVS04412
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar Connector | |
| Range | Linergy | |
| Number of Poles | 3 | |
| Standards/Approvals | REACH, RoHS | |
| Series | Linergy | |
| Current Rating | 600A | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar Connector | ||
Range Linergy | ||
Number of Poles 3 | ||
Standards/Approvals REACH, RoHS | ||
Series Linergy | ||
Current Rating 600A | ||
Colour Black | ||
- COO (Country of Origin):
- SE
The Schneider Electric Linergy is a sophisticated device feeder designed to accommodate five Compact NSXm circuit breakers within a compact size of 650 mm. This product is engineered for seamless integration with Linergy busbars, ensuring prewired connections that enhance operational efficiency. Its durability is underscored by a rated insulation voltage of 800 V AC and a robust rated operational current of 600 A at 35 °C, making it ideal for demanding electrical applications. The Linergy FC's horizontal installation orientation and vertical mounting adaptability guarantee flexible deployment in various cubicle applications, while its environmental credentials underscore Schneider's commitment to sustainable practices.
Facilitates connection between up to five 3P Compact NSXm circuit breakers
Designed for horizontal installation, ensuring versatile application in cubicle setups
Rated insulation voltage of 800 V AC enhances safety and reliability
Operates effectively at a rated current of 600 A at 35 °C, suitable for high-demand environments
Compact dimensions (480 mm length, 132 mm height, 235 mm depth) allow for space-efficient installations
Compatible with PrismaSeT and Compact NSXm, ensuring interoperability across product ranges
Manufactured with recycled cardboard for sustainable packaging, supporting environmental initiatives
Constructed to meet IEC 61439 standards, ensuring compliance and quality assurance
Related links
- Schneider Electric Linergy Linergy Busbar Connector, 690 V
- Schneider Electric Linergy Linergy 3 Phase Busbar 54 mm Pitch
- Schneider Electric Linergy Linergy Busbar, 750 V
- Schneider Electric Linergy Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Linergy Busbar, 25 mm Pitch
