Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€135.41
(exc. VAT)
€166.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €135.41 |
| 5 + | €127.30 |
*price indicative
- RS Stock No.:
- 758-632
- Mfr. Part No.:
- A9XPC624
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
- COO (Country of Origin):
- PL
The Schneider Electric comb busbar is a horizontal mounting accessory is designed for efficient power distribution. It supports 24 modules with a rated operational current of 80 A, ensuring optimal performance in electrical systems.
Compatible with various Acti9 and Multi9 series products for versatile integration
Constructed with halogen-free plastic, ensuring enhanced safety standards
Provisioned with end-pieces and tooth covers for thorough insulation
Complies with EN/IEC standards for reliable operational safety
Related links
- Schneider Electric Busbar
- Schneider Electric Busbar Trunking 3 m, KBB Series
- Schneider Electric Busbar Trunking 1.2 m, KSA63 Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Circuit Breaker, Canalis Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
