Schneider Electric Busbar Trunking, 630A, 1200 mm, KS-A Series
- RS Stock No.:
- 335-067
- Mfr. Part No.:
- KSA630DMBK41F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,950.87
(exc. VAT)
€3,629.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,950.87 |
*price indicative
- RS Stock No.:
- 335-067
- Mfr. Part No.:
- KSA630DMBK41F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 1200mm | |
| Current Rating | 630A | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 1200mm | ||
Current Rating 630A | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA630 multiple elbow is an aluminium busbar trunking system designed for 500/630A applications. It features side B made to measure, providing customization options for specific installation needs. The system includes a fire barrier for enhanced safety, offering protection against fire risks. Power is routed downward and then turns right, ensuring flexible distribution paths.
RoHS compliant
Mercury free
IK08 conforming to IEC 62262
IEC 61439-1 and IEC 61439-6 standard
Related links
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
