Schneider Electric Linergy Busbar, 750 V ac, 25 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€468.54

(exc. VAT)

€576.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€468.54
5 +€454.49

*price indicative

RS Stock No.:
759-217
Mfr. Part No.:
LVS04116
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

750 V ac

Number of Poles

3

For Use With

PrismaSeT PrismaSeT P enclosure

Standards/Approvals

IEC 61439-2

Series

Linergy

Pitch

25mm

Current Rating

160A

COO (Country of Origin):
FR
The Schneider Electric insulated busbar offers a robust and efficient solution for electrical connectivity, is designed to ensure optimal performance in various enclosure types while meeting stringent safety standards.

Rated operational current of 160 A ensures reliable performance

IPxx B protection degree safeguards against environmental factors

Insulated bar design enhances safety for users and installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy