Schneider Electric Insulated Acti9 1 Phase Busbar, 400 V ac, 9 mm Pitch, Repacked

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€131.13

(exc. VAT)

€161.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€131.13-
5 +€127.202%

*price indicative

RS Stock No.:
866-000
Mfr. Part No.:
A9XPP724W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Rated Operational Voltage

400 V ac

Product Type

Busbar

Range

Acti9

Material

Insulated

Electrical Phase

1

Number of Poles

3+N

For Use With

Acti9 C40 Vigi

Standards/Approvals

IEC 61439-1

Pitch

9mm

Current Rating

63A

Product Condition

Repacked

Colour

White

Number of Modules

24

COO (Country of Origin):
FR
The Schneider Electric Comb busbar is designed for horizontal mounting, comprising 24 modules with a 63A rating. Its primary function is to provide an efficient connection solution in electrical distribution systems.

Features 24 ways of connections for optimal distribution across various lines

Insulated design enhances safety during operation and installation

Rated operational current of 63A at 40°C, suitable for demanding applications

Connector type uses a tooth design for secure connections

1

31


39

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy