Schneider Electric Insulated Resi9 XP ID 1 Phase Vertical Busbar Holder, 250 V ac, 18 mm Pitch, Repacked

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€10.34

(exc. VAT)

€12.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€10.34-
5 +€10.032%

*price indicative

RS Stock No.:
865-933
Mfr. Part No.:
R9PXVW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Vertical Busbar Holder

Rated Operational Voltage

250 V ac

Range

Resi9

Material

Insulated

Electrical Phase

1

Number of Poles

1P+N

For Use With

Resi9 XP ID

Standards/Approvals

IEC 61439-1

Pitch

18mm

Product Condition

Repacked

Series

XP ID

Current Rating

63A

Colour

White

Number of Modules

2

COO (Country of Origin):
FR
The Schneider Electric Vertical connection comb is designed for differential switches. It fosters reliable and efficient connectivity in various electrical installations.

Vertical installation compatible with a standard 18 mm pitch

Comprises one upper and one lower channel for optimal connection

Constructed to meet EN/IEC 61439-1 standards ensuring quality and safety

Features a fire resistance rating of 850 °C for enhanced safety

1

21


40

61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy