Schneider Electric Insulated Acti9 3 Phase Busbar, 400 V ac, 9 mm Pitch, Repacked
- RS Stock No.:
- 865-651
- Mfr. Part No.:
- A9XPN748W
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€142.72
(exc. VAT)
€175.55
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €142.72 |
| 5 + | €138.44 |
*price indicative
- RS Stock No.:
- 865-651
- Mfr. Part No.:
- A9XPN748W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 400 V ac | |
| Product Type | Busbar | |
| Range | Acti9 | |
| Material | Insulated | |
| Electrical Phase | 3 | |
| Number of Poles | 3+N | |
| For Use With | Acti9 C40 Vigi | |
| Standards/Approvals | IEC 61439-1 | |
| Pitch | 9mm | |
| Current Rating | 80A | |
| Product Condition | Repacked | |
| Number of Modules | 12 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 400 V ac | ||
Product Type Busbar | ||
Range Acti9 | ||
Material Insulated | ||
Electrical Phase 3 | ||
Number of Poles 3+N | ||
For Use With Acti9 C40 Vigi | ||
Standards/Approvals IEC 61439-1 | ||
Pitch 9mm | ||
Current Rating 80A | ||
Product Condition Repacked | ||
Number of Modules 12 | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar is designed for efficient power distribution, facilitating connections in electrical installations with a Compact footprint and robust construction.
Rated operational current of 80 A at 40 °C
Compliant with EN/IEC 60439-1 and IEC 61439-1 standards
Insulated design ensures safe operation and minimal risk
Offers 48 ways for versatile power distribution
1
23
32
55
Related links
- Schneider Electric Insulated Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Resi9 R9PXH208 Busbar 9 mm Pitch
- Schneider Electric Insulated Resi9 R9PXH205 Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
