Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch

Subtotal (1 unit)*

€14.36

(exc. VAT)

€17.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.36

*price indicative

RS Stock No.:
187-5170
Mfr. Part No.:
5ST3620
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SENTRON

Material

Copper

Electrical Phase

1

For Use With

Miniature Circuit Breaker

Standards/Approvals

UKCA, EAC, CE

Pitch

27mm

Current Rating

63 A

Series

5ST

RoHS Status: Exempt

COO (Country of Origin):
DE
Pin busbar, 10 mm2 connection: 3x (3x (1x Phase+HS/FS) touch-safe

Related links