Siemens Copper SENTRON 5ST 4 Phase Busbar
- RS Stock No.:
- 187-5208
- Mfr. Part No.:
- 5ST3746-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€81.13
(exc. VAT)
€99.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.13 |
*price indicative
- RS Stock No.:
- 187-5208
- Mfr. Part No.:
- 5ST3746-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 4 | |
| For Use With | AFDD 5SM602-2 | |
| Standards/Approvals | CE, UKCA, EAC | |
| Current Rating | 63A | |
| Series | 5ST | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 4 | ||
For Use With AFDD 5SM602-2 | ||
Standards/Approvals CE, UKCA, EAC | ||
Current Rating 63A | ||
Series 5ST | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
Pin busbar, 4-phase 10 mm2, 52 MW, Grey insulation can be cut for AFDD 5SM602.-2
Related links
- Siemens Copper SENTRON 5ST 4 Phase Busbar
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar
