Siemens Copper SENTRON 5ST 1 Phase Busbar, 36 mm Pitch
- RS Stock No.:
- 187-5217
- Distrelec Article No.:
- 300-21-852
- Mfr. Part No.:
- 5ST3764-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€31.50
(exc. VAT)
€38.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.50 |
*price indicative
- RS Stock No.:
- 187-5217
- Distrelec Article No.:
- 300-21-852
- Mfr. Part No.:
- 5ST3764-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 1 | |
| For Use With | AFDD 5SM6011-2 | |
| Standards/Approvals | EAC, UKCA, CE | |
| Current Rating | 63A | |
| Series | 5ST | |
| Pitch | 36mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 1 | ||
For Use With AFDD 5SM6011-2 | ||
Standards/Approvals EAC, UKCA, CE | ||
Current Rating 63A | ||
Series 5ST | ||
Pitch 36mm | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
Pin busbar 1PH 10 mm2, 54TE Grey, Pin busbar, 1-phase straight, 10qmm, 54TE, Grey insulation, Can be cut for AFDDan be cut for AFDD 5SM6011-2, Pin spacing 2 MW
Related links
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 17.6 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 26.5 mm Pitch
