Siemens SENTRON 8US Busbar, 690 V
- RS Stock No.:
- 203-3234
- Mfr. Part No.:
- 8US1921-2BA01
- Manufacturer:
- Siemens
Subtotal (1 pack of 15 units)*
€55.45
(exc. VAT)
€68.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.45 | €3.697 |
*price indicative
- RS Stock No.:
- 203-3234
- Mfr. Part No.:
- 8US1921-2BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Standards/Approvals | CSA, UR, EAC, CE | |
| Series | 8US | |
| Current Rating | 180A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Standards/Approvals CSA, UR, EAC, CE | ||
Series 8US | ||
Current Rating 180A | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series Busbar system having centre to centre spacing 40, 60 mm. The connection terminal Bar thickness is 10 mm and cross section of 1.5-16 mm2.
Rated current 180A
Related links
- Siemens SENTRON 8US Busbar, 690 V
- Siemens SENTRON 8US Busbar Connector 60 mm Pitch
- Siemens SENTRON 8US1921 Busbar, 690 V
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens SENTRON 8US Busbar
- Siemens SENTRON 8US Busbar, 60 mm Pitch
- Siemens SENTRON 8US Busbar Adapter, 60 mm Pitch
- Siemens Copper SENTRON 8US Busbar, 60 mm Pitch
