Siemens SENTRON SENTRON Busbar, 690 V
- RS Stock No.:
- 265-560
- Mfr. Part No.:
- 8US1921-2BB01
- Manufacturer:
- Siemens
Subtotal (1 pack of 15 units)*
€89.45
(exc. VAT)
€110.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €89.45 | €5.963 |
*price indicative
- RS Stock No.:
- 265-560
- Mfr. Part No.:
- 8US1921-2BB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SENTRON | |
| For Use With | Busbar | |
| Standards/Approvals | EAC, CE, ABS, RoHS, UKCA | |
| Current Rating | 115A | |
| Series | SENTRON | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SENTRON | ||
For Use With Busbar | ||
Standards/Approvals EAC, CE, ABS, RoHS, UKCA | ||
Current Rating 115A | ||
Series SENTRON | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Connecting Terminal stands as a robust solution for busbar systems, offering unmatched reliability in electrical connections. Designed for accessories, it caters to various conductor cross-sections, ensuring compatibility with a wide range of installation needs. With an operational voltage rating of 690 V and a rated current of 115 A, this product promises to meet the demands of both performance and safety.
Complies with safety standards enhancing reliability and performance
Versatile conductor cross section support allows for flexible applications
Facilitates seamless integration with various mounting rails
Related links
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar, 690 V
- Siemens SENTRON 8US1921 Busbar, 690 V
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
