Siemens SENTRON 8US Busbar Connector, 690 V, 60 mm Pitch
- RS Stock No.:
- 211-3853
- Mfr. Part No.:
- 8US1921-1BA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€47.44
(exc. VAT)
€58.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.44 |
*price indicative
- RS Stock No.:
- 211-3853
- Mfr. Part No.:
- 8US1921-1BA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Connector | |
| Rated Operational Voltage | 690 V | |
| Range | SENTRON | |
| For Use With | Busbar System | |
| Standards/Approvals | No | |
| Current Rating | 300A | |
| Series | 8US | |
| Pitch | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Connector | ||
Rated Operational Voltage 690 V | ||
Range SENTRON | ||
For Use With Busbar System | ||
Standards/Approvals No | ||
Current Rating 300A | ||
Series 8US | ||
Pitch 60mm | ||
- COO (Country of Origin):
- DE
The Siemens Bus bar system, accessories Bus bar centre-to-centre spacing 60 mm connecting terminal plate with Bar thickness of 5.10 mm.8US bus bar system used for setting up protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving and clearly laid out. The use of the 8US bus bar systems from Siemens gives a number of options for installing rail-adaptable connecting, switching and installation devices. Cost-effective electro technical enhancement of modern distribution boards is possible due to their small footprint, compact design and quick assembly contacts.
Mechanical fixing and electrical contacting in a single step
Easy replacement of individual devices or entire combinations
Time savings and cost reductions in installation with preassembled load feeders
High operational safety with finger-safe adapter and
Related links
- Siemens SENTRON 8US Busbar, 690 V
- Siemens SENTRON 8US Busbar, 60 mm Pitch
- Siemens SENTRON 8US Busbar Adapter, 60 mm Pitch
- Siemens SENTRON 8US1 Busbar Connector 60 mm Pitch
- Siemens Copper SENTRON 8US Busbar, 60 mm Pitch
- Siemens SENTRON 8US Busbar
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
