Siemens SIRIUS 3RV1 3 Phase Busbar, 690 V, 55 mm Pitch
- RS Stock No.:
- 203-3911
- Mfr. Part No.:
- 3RV1915-2CB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€16.55
(exc. VAT)
€20.36
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.55 |
*price indicative
- RS Stock No.:
- 203-3911
- Mfr. Part No.:
- 3RV1915-2CB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | EAC, UKCA, CSA, CE | |
| Current Rating | 63A | |
| Series | 3RV1 | |
| Pitch | 55mm | |
| Number of Modules | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals EAC, UKCA, CSA, CE | ||
Current Rating 63A | ||
Series 3RV1 | ||
Pitch 55mm | ||
Number of Modules 3 | ||
- COO (Country of Origin):
- DE
The Siemens 3 phase Busbars having modular spacing of 55 mm. The Busbar is used for 4 switches and accessories .
Fork shape connections
Related links
- Siemens SIRIUS 3RV1 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 63 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Spacer Busbar, 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 50 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens Copper SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
