Siemens SIRIUS SIRIUS 3 Phase Busbar, 690 V, 55 mm Pitch
- RS Stock No.:
- 246-5207
- Mfr. Part No.:
- 3RV1935-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€34.09
(exc. VAT)
€41.93
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.09 |
*price indicative
- RS Stock No.:
- 246-5207
- Mfr. Part No.:
- 3RV1935-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Circuit Breakers 3RV2 | |
| Standards/Approvals | CSA, CE, UL, UKCA, EAC | |
| Series | SIRIUS | |
| Current Rating | 108A | |
| Pitch | 55mm | |
| Number of Modules | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Circuit Breakers 3RV2 | ||
Standards/Approvals CSA, CE, UL, UKCA, EAC | ||
Series SIRIUS | ||
Current Rating 108A | ||
Pitch 55mm | ||
Number of Modules 4 | ||
- COO (Country of Origin):
- DE
Three-phase Busbar
For use with sizes S00, S0 and S2
Related links
- Siemens Copper SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 50 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 63 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar, 690 V
- Eaton Eaton Moeller B3 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
