Siemens Copper SIRIUS SIRIUS 3 Phase Busbar, 690 V, 55 mm Pitch
- RS Stock No.:
- 202-1617
- Distrelec Article No.:
- 301-24-334
- Mfr. Part No.:
- 3RV1935-1B
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€28.88
(exc. VAT)
€35.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.88 |
*price indicative
- RS Stock No.:
- 202-1617
- Distrelec Article No.:
- 301-24-334
- Mfr. Part No.:
- 3RV1935-1B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SIRIUS | |
| Material | Copper | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | CE, UKCA, CSA, EAC | |
| Pitch | 55mm | |
| Series | SIRIUS | |
| Current Rating | 108A | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SIRIUS | ||
Material Copper | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals CE, UKCA, CSA, EAC | ||
Pitch 55mm | ||
Series SIRIUS | ||
Current Rating 108A | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- DE
The Siemens 3RV1 series SIRIUS range Busbar. It is three phase Busbar used for three circuit breakers of the size S2.
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Related links
- Siemens SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 50 mm Pitch
- Eaton Eaton Moeller B3 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar, 690 V
- Siemens SIRIUS SIRIUS 3 Phase Busbar 63 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
