Siemens SENTRON 8US1941 Busbar

Subtotal (1 pack of 6 units)*

€133.96

(exc. VAT)

€164.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€133.96€22.327

*price indicative

RS Stock No.:
210-1775
Mfr. Part No.:
8US1941-2AC00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SENTRON

For Use With

Busbar System

Standards/Approvals

CE, EAC, UKCA

Series

8US1941

Current Rating

630A

COO (Country of Origin):
DE
The Siemens 8US1941-2AC00 is a Bus bar system, accessories Bus bar centre-to-centre spacing 40, 60 mm Connecting terminals with thread. bolts M10 for cable lugs up to 240 mm2 Thickness of the bus bars: 10 mm and TT profile 8US bus bar system for setting up protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving and clearly laid out. The use of the 8US bus bar systems from Siemens gives a number of options for installing rail-adaptable connecting, switching and installation devices. Cost-effective electro technical enhancement of modern distribution boards is possible due to their small footprint, compact design and quick assembly contacts.

Key features of the Siemens 8US bus bar systems:

1. Mechanical fixing and electrical contacting in a single step.

2. Easy replacement of individual devices or entire combinations.

3. High operational safety with finger-safe adapter and device holder covers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy