Siemens SENTRON SENTRON Busbar, 690 V
- RS Stock No.:
- 265-641
- Mfr. Part No.:
- 8US1941-2BF01
- Manufacturer:
- Siemens
Subtotal (1 pack of 6 units)*
€248.48
(exc. VAT)
€305.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €248.48 | €41.413 |
*price indicative
- RS Stock No.:
- 265-641
- Mfr. Part No.:
- 8US1941-2BF01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| For Use With | Busbar | |
| Standards/Approvals | EAC, UKCA, RoHS, CE, ABS | |
| Series | SENTRON | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
For Use With Busbar | ||
Standards/Approvals EAC, UKCA, RoHS, CE, ABS | ||
Series SENTRON | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Busbar Connector for Double T-Profile 1600A is engineered to deliver exceptional reliability and efficiency in electrical distribution systems. Designed as an accessory for busbar systems, this robust connector seamlessly integrates with existing setups, ensuring optimal performance. Its mechanical design features precise dimensions, facilitating straightforward installation in various applications. Constructed with quality materials, it not only enhances the functionality of busbar systems but also adheres to rigorous approval standards, providing peace of mind for users.
User friendly specifications allow for easy installation and integration
Comprehensive support resources are available online for seamless access to information
Meets rigorous approval standards for safety and reliability in electrical applications
Related links
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar, 690 V
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON 8US1921 Busbar, 690 V
