Siemens SENTRON 8US1921 Busbar, 690 V
- RS Stock No.:
- 210-1771
- Mfr. Part No.:
- 8US1921-2AC00
- Manufacturer:
- Siemens
Subtotal (1 pack of 50 units)*
€412.69
(exc. VAT)
€507.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €412.69 | €8.254 |
*price indicative
- RS Stock No.:
- 210-1771
- Mfr. Part No.:
- 8US1921-2AC00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| For Use With | Busbar System | |
| Standards/Approvals | UKCA, UR, CSA, EAC, CE | |
| Series | 8US1921 | |
| Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
For Use With Busbar System | ||
Standards/Approvals UKCA, UR, CSA, EAC, CE | ||
Series 8US1921 | ||
Current Rating 250A | ||
- COO (Country of Origin):
- DE
The Siemens 8US1921-2AC00 is a Bus bar system, accessories Bus bar centre-to-centre spacing 40, 60 mm Connection terminal Bar thickness: 5 mm 16-120 mm2 8US bus bar system for setting up protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving and clearly laid out. The use of the 8US bus bar systems from Siemens gives a number of options for installing rail-adaptable connecting, switching and installation devices. Cost-effective electro technical enhancement of modern distribution boards is possible due to their small footprint, compact design and quick assembly contacts.
Key features of the Siemens 8US bus bar systems:
1. Mechanical fixing and electrical contacting in a single step.
2. Easy replacement of individual devices or entire combinations.
3. High operational safety with finger-safe adapter and device holder covers.
Related links
- Siemens SENTRON 8US1921 Busbar, 690 V
- Siemens SENTRON 8US Busbar, 690 V
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens SENTRON 8US1941 Busbar
- Siemens SENTRON 8US Busbar Connector 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar, 690 V
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
