Schneider Electric Linergy Linergy HK Busbar
- RS Stock No.:
- 211-2274
- Mfr. Part No.:
- AK5JB145
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€183.89
(exc. VAT)
€226.18
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.89 |
*price indicative
- RS Stock No.:
- 211-2274
- Mfr. Part No.:
- AK5JB145
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| For Use With | Distribution Tap-offs (18 mm) | |
| Standards/Approvals | IEC 60439-1, UL, CSA | |
| Series | Linergy HK | |
| Current Rating | 160A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
For Use With Distribution Tap-offs (18 mm) | ||
Standards/Approvals IEC 60439-1, UL, CSA | ||
Series Linergy HK | ||
Current Rating 160A | ||
- COO (Country of Origin):
- FR
The Schneider Electric bus bars can be screw-mounted onto any type of support. However if it is to be used in conjunction with component mounting plates incorporating a tap-off, it is essential that it is mounted on the AM1DL201 rail. When mounting tap-offs, the rated operational current of the busbar should be taken into account: 160 A at 35 °C.
Suitable for use on a circuit capable of delivering not more than the 18 kA rms Symmetrical Amperes
Related links
- Schneider Electric Linergy Linergy HK Busbar
- Schneider Electric Linergy Linergy HK Busbar Tetra
- Schneider Electric Linergy Linergy Busbar
- Schneider Electric Linergy Linergy BS Busbar
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Series Support Rail For Use With Linergy LGY Busbar
- Schneider Electric Linergy Mounting Plate for use with Busbar
- Schneider Electric Linergy Linergy Busbar, 25 mm Pitch
