Better World
Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- RS Stock No.:
- 211-2312
- Mfr. Part No.:
- LA9ZA32622
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€226.24
(exc. VAT)
€278.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.24 | €113.12 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2312
- Mfr. Part No.:
- LA9ZA32622
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| Number of Poles | 3 | |
| For Use With | GV2LE, LP4K, GV2P, LC1D, Gv2Me, LC1K | |
| Standards/Approvals | China RoHS Regulation, REACh Regulation, REACH Declaration, IP20 conforming to IEC 60529, IEC/UL, EU RoHS Directive | |
| Current Rating | 25A | |
| Series | TeSyS D | |
| Pitch | 60mm | |
| Better World Product | Yes | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
Number of Poles 3 | ||
For Use With GV2LE, LP4K, GV2P, LC1D, Gv2Me, LC1K | ||
Standards/Approvals China RoHS Regulation, REACh Regulation, REACH Declaration, IP20 conforming to IEC 60529, IEC/UL, EU RoHS Directive | ||
Current Rating 25A | ||
Series TeSyS D | ||
Pitch 60mm | ||
Better World Product Yes | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric TeSys mounting plate system for bus bars simplifies the installation of motor feeder components used in your electrical installations. Power distribution is performed by a busbar. The mounting plates are fitted directly on this busbar, by Snap-On mounting, thus implementing mechanical and electrical connection.
Protection for users against electric shocks by direct contacts (IP20) by using bus bars end covers equipment flexibility and modularity
increased equipment availability
Related links
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
- Schneider Electric Linergy ComPacT NSX 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
