Schneider Electric Linergy TeSyS D Busbar
- RS Stock No.:
- 211-2322
- Mfr. Part No.:
- LA9ZX01515
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€124.95
(exc. VAT)
€153.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.95 | €62.475 |
*price indicative
- RS Stock No.:
- 211-2322
- Mfr. Part No.:
- LA9ZX01515
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| Number of Poles | 3 | |
| For Use With | Powerpact L-Frame, Powerpact J-Frame, Powerpact H-Frame | |
| Standards/Approvals | UL, RoHS, REACH, EU RoHS | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
Number of Poles 3 | ||
For Use With Powerpact L-Frame, Powerpact J-Frame, Powerpact H-Frame | ||
Standards/Approvals UL, RoHS, REACH, EU RoHS | ||
Series TeSyS D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric LA9Z series is a Base plate which has 240 mm Height and 700 mm Length.
Consist three pole
Related links
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
- Schneider Electric Linergy TeSyS GV Busbar, 64 mm Pitch
