Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
- RS Stock No.:
- 221-0904
- Mfr. Part No.:
- GV2G472
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€28.83
(exc. VAT)
€35.46
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.83 |
*price indicative
- RS Stock No.:
- 221-0904
- Mfr. Part No.:
- GV2G472
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | TeSys K, TeSys U, TeSys D, TeSys GV2 | |
| Standards/Approvals | EU RoHS Directive, Green Premium product, REACH Declaration, REACh Regulation, China RoHS Regulation | |
| Series | TeSyS GV | |
| Current Rating | 63A | |
| Pitch | 72mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With TeSys K, TeSys U, TeSys D, TeSys GV2 | ||
Standards/Approvals EU RoHS Directive, Green Premium product, REACH Declaration, REACh Regulation, China RoHS Regulation | ||
Series TeSyS GV | ||
Current Rating 63A | ||
Pitch 72mm | ||
- COO (Country of Origin):
- RO
Schneider Electric GV2G472
TeSys GV busbar set, 3 phases, 63A/690V, for the upstream parallel wiring of groups of motor starters composed of GV2 motor circuit breakers or LS1D32 fuse carriers. For use with screw clamp terminal devices, it is composed of 4 tap-off outlets for the paralleling of 2 devices with a pitch of 72mm. The use of a terminal block GV1G09 or GV2G05 is recommended to supply the busbar sets (to be ordered separately). Green Premium compliant (RoHS/REACh).
The Schneider Electric TeSys GV busbar set is 3 phases with voltage rating 690 V and current ratting 63 A, for the upstream parallel wiring of groups of motor starters composed of GV2 motor circuit breakers or LS1D32 fuse carriers. For use with screw clamp terminal devices, it is composed of 4 tap-off outlets for the paralleling of 2 devices with a pitch of 72mm. The use of a terminal block GV1G09 or GV2G05 is recommended to supply the busbar sets (to be ordered separately). Green Premium compliant (RoHS/REACh).
Mounting location On terminal
Rated insulation voltage 690 V
Length 260 mm
Related links
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
- Schneider Electric Linergy TeSyS GV Busbar, 64 mm Pitch
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
