Schneider Electric Linergy TeSyS D Side Cover for Busbar
- RS Stock No.:
- 211-2324
- Mfr. Part No.:
- LA9ZX01573
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€149.66
(exc. VAT)
€184.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €149.66 | €14.966 |
*price indicative
- RS Stock No.:
- 211-2324
- Mfr. Part No.:
- LA9ZX01573
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Side Cover for Busbar | |
| Range | Linergy | |
| Number of Poles | 3 | |
| For Use With | Powerpact J-Frame, Powerpact L-Frame, Powerpact H-Frame, Busbar Support | |
| Standards/Approvals | IEC UL | |
| Series | TeSyS D | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Side Cover for Busbar | ||
Range Linergy | ||
Number of Poles 3 | ||
For Use With Powerpact J-Frame, Powerpact L-Frame, Powerpact H-Frame, Busbar Support | ||
Standards/Approvals IEC UL | ||
Series TeSyS D | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric LA9Z series is a End cover with Clip-on Mounting mode.
Consist three pole
Related links
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
- Schneider Electric Linergy TeSyS GV Busbar, 64 mm Pitch
- Schneider Electric Linergy Interlock for use with TeSys D Series
