Better World
Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- RS Stock No.:
- 211-2315
- Mfr. Part No.:
- LA9ZA32625
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 4 units)*
€473.75
(exc. VAT)
€582.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €473.75 | €118.438 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2315
- Mfr. Part No.:
- LA9ZA32625
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| Number of Poles | 3 | |
| For Use With | GV3P, LC1D40 to LC1D65 | |
| Standards/Approvals | conforming to IEC 60529, China RoHS Declaration, REACH free of SVHC, EU RoHS Declaration, China RoHS Regulation, REACH Declaration, EU RoHS Directive, Green Premium product, REACh Regulation | |
| Pitch | 60mm | |
| Current Rating | 63A | |
| Better World Product | Yes | |
| Series | TeSyS D | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
Number of Poles 3 | ||
For Use With GV3P, LC1D40 to LC1D65 | ||
Standards/Approvals conforming to IEC 60529, China RoHS Declaration, REACH free of SVHC, EU RoHS Declaration, China RoHS Regulation, REACH Declaration, EU RoHS Directive, Green Premium product, REACh Regulation | ||
Pitch 60mm | ||
Current Rating 63A | ||
Better World Product Yes | ||
Series TeSyS D | ||
Colour Grey | ||
The Schneider Electric TeSys mounting plate system for bus bars simplifies the installation of motor feeder components used in your electrical installations. Power distribution is performed by a busbar. The mounting plates are fitted directly on this busbar, by Snap-On mounting, thus implementing mechanical and electrical connection.
Protection for users against electric shocks by direct contacts (IP20) by using bus bars end covers equipment flexibility and modularity
increased equipment availability
Related links
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
- Schneider Electric Linergy ComPacT NSX 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
