Siemens SENTRON 5ST Busbar Connector, 450 V
- RS Stock No.:
- 211-3831
- Mfr. Part No.:
- 5ST3781-2
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€90.05
(exc. VAT)
€110.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.05 | €9.005 |
*price indicative
- RS Stock No.:
- 211-3831
- Mfr. Part No.:
- 5ST3781-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Connector | |
| Rated Operational Voltage | 450 V | |
| Range | SENTRON | |
| For Use With | NF distributor | |
| Standards/Approvals | CE, RoHS | |
| Series | 5ST | |
| Current Rating | 80A | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Connector | ||
Rated Operational Voltage 450 V | ||
Range SENTRON | ||
For Use With NF distributor | ||
Standards/Approvals CE, RoHS | ||
Series 5ST | ||
Current Rating 80A | ||
Colour Blue | ||
- COO (Country of Origin):
- DE
The Siemens Series connector, 16 mm2, 200 mm, 1P, For NF distributor blue Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers.
Can be universally retrofitted with all additional components
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection.
Related links
- Siemens SENTRON 5ST Busbar Connector, 450 V
- Siemens SENTRON 5ST Busbar Connector
- Siemens SENTRON 5ST Busbar, 1000 V
- Siemens SENTRON 5ST Busbar
- Siemens Copper SENTRON 5ST Busbar
- Siemens Copper Alloy SENTRON 5ST Busbar
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST 3 Phase Busbar 18 mm Pitch
