Siemens SENTRON SENTRON 3 Phase Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 265-640
- Mfr. Part No.:
- 8US1923-3UA01
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€410.39
(exc. VAT)
€504.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €410.39 | €41.039 |
*price indicative
- RS Stock No.:
- 265-640
- Mfr. Part No.:
- 8US1923-3UA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Busbar | |
| Standards/Approvals | RoHS, UKCA, EAC, CE, ABS | |
| Series | SENTRON | |
| Pitch | 60mm | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Busbar | ||
Standards/Approvals RoHS, UKCA, EAC, CE, ABS | ||
Series SENTRON | ||
Pitch 60mm | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Busbar Support stands as a testament to efficient design and functionality, tailored specifically for high-voltage applications. Engineered to uphold a busbar center-to-center spacing of 60 mm, it ensures reliable and robust support for a variety of conductor cross-sections. The model emphasises safety with internal fixing that adheres to stringent clearance and creepage distance standards per UL 508.
Compact design optimises space without compromising stability
User friendly installation process saves time and labour
Extensive compatibility with various supporting structures
Access to comprehensive documentation is readily available
Related links
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON 8US1 Busbar Connector 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Schneider Electric Linergy LA9Z 3 Phase Busbar 60 mm Pitch
