Subtotal (1 pack of 5 units)*
€72.05
(exc. VAT)
€88.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.05 | €14.41 |
*price indicative
- RS Stock No.:
- 211-5942
- Mfr. Part No.:
- 3RA2922-1A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Adapter | |
| Range | SIRIUS | |
| For Use With | Mechanical Attachment of Circuit Breaker and Contactor | |
| Standards/Approvals | CCC, UL, EAC, RoHS, CE, CSA | |
| Series | 3RA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Adapter | ||
Range SIRIUS | ||
For Use With Mechanical Attachment of Circuit Breaker and Contactor | ||
Standards/Approvals CCC, UL, EAC, RoHS, CE, CSA | ||
Series 3RA | ||
- COO (Country of Origin):
- DE
The siemens DIN rail adapter S00, S0 is used for fixing circuit breakers and contactors.
Simple
Efficient
Always up to date - SIRIUS modular system
Related links
- Siemens SIRIUS 3RA Busbar Adapter
- Siemens SIRIUS 3RV2 3 Phase Busbar, 500 V ac
- Siemens SIRIUS 3RV1 3 Phase Busbar 50 mm Pitch
- Siemens SIRIUS Adapter for use with Circuit Breaker
- Siemens SIRIUS Series Current Transformer 40 A
- Siemens SIRIUS 3RV2 Series Contactor Accessory
- Siemens SIRIUS Innovation Link Module for use with 3RV1 Series
- Siemens SIRIUS DIN Rail Adapter for use with Contactor
