Siemens SIRIUS DIN Rail Adapter for use with Contactor
- RS Stock No.:
- 904-705
- Mfr. Part No.:
- 3RA2922-1BA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€18.80
(exc. VAT)
€23.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.80 |
*price indicative
- RS Stock No.:
- 904-705
- Mfr. Part No.:
- 3RA2922-1BA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Adapter | |
| Accessory Type | Mounting Adapter | |
| For Use With | Contactor | |
| Standards/Approvals | UL | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Adapter | ||
Accessory Type Mounting Adapter | ||
For Use With Contactor | ||
Standards/Approvals UL | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens mounting rail adapter enhances mechanical fixing capabilities for circuit breakers and contactors, allowing for flexible installation methods including snapping onto DIN rails or screw mounting.
Constructed from Durable plastic material
Certified for safety with CE, UL, and CSA recognition
Compatible with circuit breaker sizes S00 and S0
Facilitates both screw and Snap-on mounting on a standard 35 mm DIN rail
Lightweight design with a net weight of 0.087 kg
Related links
- Siemens SIRIUS Contactor Interlock for use with Contactor 3RT2.2
- Siemens SIRIUS 3RQ2 Coupling Series Relay, DIN Rail
- Siemens SIRIUS 3RQ4 Series Label for Use with Coupling Relays, CE
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 80A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 500mA 20V DIN Rail Type A
