Siemens SIRIUS 3RA Busbar Adapter

Subtotal (1 unit)*

€14.41

(exc. VAT)

€17.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.41

*price indicative

RS Stock No.:
211-5943
Mfr. Part No.:
3RA2922-1AA00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar Adapter

Range

SIRIUS

For Use With

Mechanical Attachment of Circuit Breaker and Contactor

Standards/Approvals

CE, RoHS, CCC, CSA, UL, EAC

Series

3RA

COO (Country of Origin):
DE
The siemens DIN rail adapter with S00, S0 is used for fixing circuit breakers and contactors.

Simple

Efficient

Always up to date - SIRIUS modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy