Schneider Electric Linergy LA7F Busbar, 265 V
- RS Stock No.:
- 212-0203
- Mfr. Part No.:
- LA7F403
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€82.29
(exc. VAT)
€101.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.29 |
*price indicative
- RS Stock No.:
- 212-0203
- Mfr. Part No.:
- LA7F403
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 265 V | |
| Range | Linergy | |
| For Use With | LC1F225 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Series | LA7F | |
| Current Rating | 265A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 265 V | ||
Range Linergy | ||
For Use With LC1F225 | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Series LA7F | ||
Current Rating 265A | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys F - busbar - for LC1F225 connection accessory which are used for collecting electric power from the incoming feeders and distributes them to the outgoing feeders.
Sustainable
Available in various shapes and forms
Related links
- Schneider Electric Linergy LA7F Busbar, 400 V
- Schneider Electric Linergy LA7F Busbar
- Schneider Electric Linergy Linergy 3 Phase Busbar 54 mm Pitch
- Schneider Electric Linergy Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar Connector, 690 V
- Schneider Electric Linergy Linergy Busbar, 750 V
- Schneider Electric Linergy Linergy 3 Phase Busbar 45 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
