Schneider Electric Linergy LA7F Busbar, 400 V
- RS Stock No.:
- 212-0204
- Mfr. Part No.:
- LA7F404
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€92.68
(exc. VAT)
€114.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.68 |
*price indicative
- RS Stock No.:
- 212-0204
- Mfr. Part No.:
- LA7F404
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V | |
| Range | Linergy | |
| For Use With | LC1F265 | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Current Rating | 400A | |
| Series | LA7F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V | ||
Range Linergy | ||
For Use With LC1F265 | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Current Rating 400A | ||
Series LA7F | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys F - busbar - for LC1F265 connection accessory which used for collecting electric power from the incoming feeders and distributes them to the outgoing feeders.
Sustainable
Available in various shapes and forms
Related links
- Schneider Electric Linergy LA7F Busbar, 265 V
- Schneider Electric Linergy LA7F Busbar
- Schneider Electric Canalis Canalis 1 Phase Busbar, 230/400 V
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
