Allen Bradley Bulletin 140MP-A-WTN Busbar
- RS Stock No.:
- 213-2240
- Mfr. Part No.:
- 140MP-A-WTN
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.74 |
*price indicative
- RS Stock No.:
- 213-2240
- Mfr. Part No.:
- 140MP-A-WTN
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Busbar | |
| Range | Bulletin | |
| For Use With | 140MP-A-W | |
| Standards/Approvals | No | |
| Series | 140MP-A-WTN | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Busbar | ||
Range Bulletin | ||
For Use With 140MP-A-W | ||
Standards/Approvals No | ||
Series 140MP-A-WTN | ||
- COO (Country of Origin):
- GH
The Rockwell Automation 140MP bus bar feeder terminal is supply for compact bus bar and increases terminal capacity.
Used with 140MP-A-W
Related links
- Allen Bradley Bulletin 140MP-A-WTNH Busbar, 600 V
- Allen Bradley Bulletin 140MP-A-W Busbar, 690 V ac
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 45 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 54 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 63 mm Pitch
- Allen Bradley Bulletin 1492-AAT Busbar
- Allen Bradley Bulletin 1492-AAT 1 Phase Busbar
- Allen Bradley Bulletin 1492-AME Busbar
