Allen Bradley Bulletin 140MP-A-WTNH Busbar, 600 V
- RS Stock No.:
- 218-8503
- Mfr. Part No.:
- 140MP-A-WTNH
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 10 units)*
€176.10
(exc. VAT)
€216.60
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.10 | €17.61 |
*price indicative
- RS Stock No.:
- 218-8503
- Mfr. Part No.:
- 140MP-A-WTNH
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Rated Operational Voltage | 600 V | |
| Product Type | Busbar | |
| Range | Bulletin | |
| For Use With | 140MP-A-W | |
| Standards/Approvals | No | |
| Series | 140MP-A-WTNH | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Rated Operational Voltage 600 V | ||
Product Type Busbar | ||
Range Bulletin | ||
For Use With 140MP-A-W | ||
Standards/Approvals No | ||
Series 140MP-A-WTNH | ||
- COO (Country of Origin):
- DE
The Rockwell Automation bus bar feeder terminal (High) is an accessory for use with 140MP-A-W series. This is for supply of compact bus bars.
This increases terminal capacity of bus bar
Related links
- Allen Bradley Bulletin 140MP-A-W Busbar, 690 V ac
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 63 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 45 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 54 mm Pitch
- Allen Bradley Bulletin 140MP-A-WTN Busbar
- Allen Bradley Bulletin 1492-A3 3 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A2 2 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A1 1 Phase Busbar 27 mm Pitch
